text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603BKE3K01

RNCF Series 0603 0.063W 3.01kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0603BKE3K01 - Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.112
10,000
$0.11
15,000+
$0.108
Product Variant Information section