text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BKT243R

RNCF 0805 0.1 W 243 Ω ±0.1% ±10 ppm/°C Precision Thin Film SMT Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BKT243R - Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,175.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.44
4,000+
$0.435
Product Variant Information section