text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BTE412R

RNCF 0805 0.1 W 412Ω ±0.1% ±25 ppm/°C Precision Thin Film SMT Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BTE412R - Technical Attributes
Attributes Table
Resistance: 412Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$586.50
USD
Quantity
Unit Price
5,000
$0.1173
10,000
$0.1158
15,000+
$0.1143
Product Variant Information section