text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BTT3K02

RNCF Series 0805 3.02 kOhm ±0.1 % 0.125 W ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BTT3K02 - Technical Attributes
Attributes Table
Resistance: 3.02kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Unit Price
5,000+
$0.36
Product Variant Information section