text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805DTE2M00

RNCF Series 0805 0.1 W 2 MOhm ±0.5 % ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805DTE2M00 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1.25mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.0341
25,000+
$0.0333
Product Variant Information section