text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805DTE464R

RNCF Series 0805 0.1 W 464 Ω ±0.05% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805DTE464R - Technical Attributes
Attributes Table
Resistance: 464Ω
Rated Power: 0.1W
Tolerance (%): ±0.05%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.0341
25,000+
$0.0333
Product Variant Information section