text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805FTC2K61

RNCF Series 0805 2.61 kOhm 0.125 W ±1 % Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805FTC2K61 - Technical Attributes
Attributes Table
Resistance: 2.61kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$145.50
USD
Quantity
Unit Price
5,000
$0.0291
10,000
$0.0287
20,000
$0.0282
25,000
$0.0281
75,000+
$0.0272
Product Variant Information section