text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805TKY10K0

RNCF Series 0805 0.125 W 10 kΩ ±0.01% ±5 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805TKY10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.01%
Temp Coefficient: ±5ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,810.00
USD
Quantity
Unit Price
1,000+
$1.81
Product Variant Information section