text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BKE10R0

RNCF Series 1206 0.125 W 10Ω ±0.1% ±25 ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206BKE10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.167
3,000
$0.166
5,000
$0.164
10,000+
$0.161
Product Variant Information section