text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BKE33K2

RNCF Series 1206 0.125W 33.2kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206BKE33K2 - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$82.40
USD
Quantity
Unit Price
1,000
$0.0824
3,000
$0.0802
5,000
$0.0791
10,000
$0.0778
20,000+
$0.0756
Product Variant Information section