text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206DTC2K55

RNCF Series 1206 0.25 W 2.55 kOhms 0.5% 50PPM Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206DTC2K55 - Technical Attributes
Attributes Table
Resistance: 2.55kΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$322.50
USD
Quantity
Unit Price
5,000
$0.0645
10,000
$0.0634
15,000
$0.0628
20,000
$0.0624
25,000+
$0.061
Product Variant Information section