text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP0603FTD750R

Res Thin Film 0603 750 Ohm 1% 0.125W(1/8W) 100ppm/C Sulfur Resistant Pad SMD T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCP0603FTD750R - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
290,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$60.50
USD
Quantity
Unit Price
5,000
$0.0121
15,000
$0.0118
25,000
$0.0116
75,000
$0.0114
125,000+
$0.0111
Product Variant Information section