text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP0805FTD49R9

RNCP Series 0805 49.9 Ohm ±1% 0.25 W ±100 ppm/°C Anti-Sulfur Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCP0805FTD49R9 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$72.00
USD
Quantity
Unit Price
5,000
$0.0144
15,000
$0.014
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134
Product Variant Information section