text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP1206FTD1K50

RNCP 1206 0.5 W 1.5 kΩ ±1% ±100 ppm/°C Anti-Sulfur Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCP1206FTD1K50 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$92.50
USD
Quantity
Unit Price
5,000
$0.0185
15,000
$0.0181
20,000
$0.018
50,000
$0.0176
75,000+
$0.0172
Product Variant Information section