text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCS0805BKE20K0

Surface Mount Thin Film Chip Resistor 0805 20 kΩ ±0.1% 0.1 W ±25 ppm/°C

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCS0805BKE20K0 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.186
3,000
$0.185
4,000
$0.184
5,000+
$0.18
Product Variant Information section