text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14BTC10K0

RNF Series 0.25 W 10 kOhm ±0.1 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14BTC10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.10
15,000+
$0.0983
Product Variant Information section