text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14DTC40R2

RNF Series 0.25 W 40.2 Ohm ±0.5 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$263.00
USD
Quantity
Web Price
5,000
$0.0526
10,000
$0.0428
15,000
$0.0424
20,000+
$0.0421
Product Variant Information section