Manufacturer Part #
RNF14FTD10K0
RNF Series 0.25 W 10 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNF14FTD10K0 - Product Specification
Stackpole Electronics RNF14FTD10K0 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.35mm x D 2.35mm |
| Height - Max: | 2.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0205
15,000
$0.02
20,000
$0.0198
50,000
$0.0194
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole