text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FTD4K32

RNF Series 0.25 W 4.32 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2516
Product Specification Section
Stackpole Electronics RNF14FTD4K32 - Technical Attributes
Attributes Table
Resistance: 4.32kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$102.50
USD
Quantity
Unit Price
5,000
$0.0205
15,000
$0.02
20,000
$0.0198
50,000
$0.0194
75,000+
$0.019