text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FTD80K6

RNF Series 80.6 kOhm 0.25 W ±1% ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Stackpole Electronics RNF14FTD80K6 - Technical Attributes
Attributes Table
Resistance: 80.6kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x D  2.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$98.50
USD
Quantity
Unit Price
5,000
$0.0197
15,000
$0.0192
20,000
$0.0191
50,000
$0.0187
75,000+
$0.0183
Product Variant Information section