text.skipToContent text.skipToNavigation

Manufacturer Part #

RNMF12FTD16R2

RNMF Series 0.5 W 16.2 Ohm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNMF12FTD16R2 - Technical Attributes
Attributes Table
Resistance: 16.2Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$105.00
USD
Quantity
Unit Price
5,000
$0.021
15,000
$0.0205
20,000
$0.0204
50,000
$0.02
75,000+
$0.0196
Product Variant Information section