text.skipToContent text.skipToNavigation

Manufacturer Part #

RNV14JTL240K

RNV Series 0.25 W 240 kOhm ±5 % ±200 ppm/°C High Voltage Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNV14JTL240K - Technical Attributes
Attributes Table
Resistance: 240kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  6mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$143.00
USD
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0282
20,000
$0.0277
25,000
$0.0276
75,000+
$0.0267
Product Variant Information section