text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-182-D

RR Series 0603 0.0625 W 1.8 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code: 2431
Product Specification Section
Susumu RR0816P-182-D - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
750
$0.0286
2,000
$0.0279
5,000
$0.0273
12,500
$0.0268
30,000+
$0.0255