text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00510K00FE73

Wirewound Resistors - Through Hole 10K OHM 1% 5W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay RS00510K00FE73 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,265.00
USD
Quantity
Unit Price
500+
$2.53
Product Variant Information section