text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00510K00JE73

RS Series Ø 7.92 x 22.23 mm 10 kOhm ±5 % 6.5 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS00510K00JE73 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 6.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 8.06V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.707mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,815.00
USD
Quantity
Unit Price
500+
$5.63
Product Variant Information section