text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00539K00FE73

RS Series 39 kOhm 6.5 W ±1 % ±20 ppm/°C Through Hole Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay RS00539K00FE73 - Technical Attributes
Attributes Table
Resistance: 39kΩ
Rated Power: 6.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 15.92V
Operating Temp Range: -65°C to +350°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.71mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,765.00
USD
Quantity
Unit Price
500+
$9.53
Product Variant Information section