text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00568R00FE73

RS Series 5 W 68 Ohm ±1% ±20 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS00568R00FE73 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 21.023V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.7mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,590.00
USD
Quantity
Unit Price
500+
$7.18
Product Variant Information section