text.skipToContent text.skipToNavigation

Manufacturer Part #

RS005R1200JE12

RS Series 5 W 0.12 Ohms 5 % 90 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS005R1200JE12 - Technical Attributes
Attributes Table
Resistance: 0.12Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$4,740.00
USD
Quantity
Unit Price
500+
$9.48
Product Variant Information section