text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010100R0FE12

Resistor; Wirewound; Res 100 Ohms; Pwr-Rtg10 W; Tol 1%; Axial; Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Vishay RS010100R0FE12 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  45.21mm x D  9.53mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.00
USD
Quantity
Unit Price
100
$4.01
200
$3.97
300
$3.95
400
$3.93
500+
$3.88
Product Variant Information section