text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0101R500FE73

RS Series 47.5 x 9.53 mm 10 W 1.5 Ohm ±1 % ±50 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS0101R500FE73 - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$3,990.00
USD
Quantity
Unit Price
500+
$7.98
Product Variant Information section