text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A2K000FE12

RS Series 2 KOhm ±1 % ±20 ppm/°C Silicone Coated Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay RS01A2K000FE12 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.00
USD
Quantity
Unit Price
100
$5.99
200
$5.96
300+
$5.93
Product Variant Information section