text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A3R000BE12

RS Series Ø 2.39 x 10.31 mm 3 Ohm ±0.1 % 1 W ±50 ppm/°C Wirewound Axial Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay RS01A3R000BE12 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1.73V
Operating Temp Range: -65°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Height - Max: 3.177mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,692.00
USD
Quantity
Unit Price
100+
$46.92
Product Variant Information section