text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A5K620FS70

RS Series 5.62 kOhm ±1% 1 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01A5K620FS70 - Technical Attributes
Attributes Table
Resistance: 5.62kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,640.00
USD
Quantity
Unit Price
1,000+
$11.64
Product Variant Information section