text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A5K760FE12

RS Series 5.76 kOhm ±1% 1 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01A5K760FE12 - Technical Attributes
Attributes Table
Resistance: 5.76kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$449.00
USD
Quantity
Unit Price
100
$4.49
200
$4.44
300
$4.42
400
$4.40
500+
$4.35
Product Variant Information section