text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01AR4000FE12

RS Series 1 W 0.4 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01AR4000FE12 - Technical Attributes
Attributes Table
Resistance: 0.4Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$761.00
USD
Quantity
Unit Price
100
$7.61
200+
$7.54
Product Variant Information section