text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B200R0BE12

RS-2B 200 ohms .1% Wirewound Resistors, Industrial, Precision Power, Silicone

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B200R0BE12 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 3W
Tolerance (%): ±0.1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$3,127.00
USD
Quantity
Unit Price
100+
$31.27
Product Variant Information section