text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR2000FE12

RS Series 3 W 0.2 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay RS02BR2000FE12 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Unit Price
100
$7.21
200
$7.17
300+
$7.13
Product Variant Information section