text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR5000FE70

RS02B Series 0.5 Ω ±1% 3 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02BR5000FE70 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,380.00
USD
Quantity
Unit Price
1,000+
$6.38
Product Variant Information section