text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1/29R000FE70

RS Series 9 Ω ±1% 750 mW ±50 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS1/29R000FE70 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 750mW
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  7.92mm x D  1.98mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$5,350.00
USD
Quantity
Unit Price
1,000+
$5.35
Product Variant Information section