text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1GT18K0

RSF Series 1 W 18 kOhm ±2% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 1W
Tolerance (%): ±2%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$171.00
USD
Quantity
Web Price
2,500
$0.0684
5,000
$0.0559
7,500
$0.0554
10,000
$0.055
12,500+
$0.0547
Product Variant Information section