Manufacturer Part #
RSF1JT8R20
RSF Series 1 W 8.2 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSF1JT8R20 - Product Specification
Stackpole Electronics RSF1JT8R20 - Technical Attributes
Attributes Table
| Resistance: | 8.2Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 11mm x D 4.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0307
7,500
$0.0299
12,500
$0.0296
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole