text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1JT91R0

RSF Series 91 Ohm ±5% 1 W ±200 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1JT91R0 - Technical Attributes
Attributes Table
Resistance: 91Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$163.25
USD
Quantity
Unit Price
2,500
$0.0653
5,000
$0.0642
7,500
$0.0635
12,500
$0.0627
25,000+
$0.061
Product Variant Information section