Manufacturer Part #
RSF1WSJT-52-1K
1 kOhms ±5% 1W Through Hole Axial Flame Proof Safety Metal Oxide Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RSF1WSJT-52-1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RSF1WSJT-52-1K - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Technology: | Metal Oxide Film |
| Operating Temp Range: | -55°C to +235°C |
| Dimension: | L 9mm x D 3.3mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0195
4,000
$0.0189
15,000
$0.0184
30,000
$0.0181
75,000+
$0.0175
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole