text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2FT10K0

RSF Series 2 W 10 kOhm ±1% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF2FT10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$102.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0987
4,000
$0.0979
10,000
$0.0956
15,000+
$0.0934
Product Variant Information section