text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2WSJT-52-1K

RSF Series 1 kΩ ±5% 2 W ±300 ppm/°C Axial Miniature Metal Oxide Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF2WSJT-52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.50
USD
Quantity
Unit Price
1,000
$0.0336
3,000
$0.0327
10,000
$0.0318
20,000
$0.0313
40,000+
$0.0303
Product Variant Information section