text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF3JT510R

RSF Series 3 W 510 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF3JT510R - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  17.5mm x D  6.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$74.50
USD
Quantity
Unit Price
500
$0.149
1,500
$0.146
2,500
$0.145
5,000
$0.143
10,000+
$0.14
Product Variant Information section