text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF12JT100R

RSMF Series 0.5 W 100 Ohm ±5 % ±200 ppm/°C Axial Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF12JT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$138.50
USD
Quantity
Unit Price
5,000
$0.0277
10,000
$0.0273
20,000
$0.0269
25,000
$0.0267
75,000+
$0.0259
Product Variant Information section