text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF1JT62K0

RSMF Series Ø 3.2 x 9 mm 62 kOhm ±5 % 1 W ±200 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF1JT62K0 - Technical Attributes
Attributes Table
Resistance: 62kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 1000V
Operating Temp Range: -55°C to +200°C
Dimension: L  9mm x D  3.2mm
Height - Max: 4mm
Dielectric Withstanding Voltage: 750V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$99.25
USD
Quantity
Unit Price
2,500
$0.0397
7,500
$0.0387
10,000
$0.0384
25,000
$0.0376
37,500+
$0.0368
Product Variant Information section