text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2FT4K75

RSMF Series 2 W 4.75 kOhms 1 % 200 PPM Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2FT4K75 - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$176.25
USD
Quantity
Unit Price
2,500
$0.0705
5,000
$0.0693
7,500
$0.0686
12,500
$0.0677
25,000+
$0.0659
Product Variant Information section