text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3JB120R

RSMF Series 120 Ohm ±5 % 3 W ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3JB120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.70
USD
Quantity
Unit Price
1,000
$0.0947
2,000
$0.0929
3,000
$0.0918
4,000
$0.0911
5,000+
$0.0887
Product Variant Information section